
EV1E471MP51012U | |
|---|---|
DigiKey Part Number | 4191-EV1E471MP51012UCT-ND - Cut Tape (CT) 4191-EV1E471MP51012UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EV1E471MP51012U |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 750 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Impedance | 39 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.45900 | $4.59 |
| 50 | $0.33900 | $16.95 |
| 100 | $0.30100 | $30.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.22075 | $176.60 |
| 1,600 | $0.20241 | $323.86 |
| 2,400 | $0.19317 | $463.61 |
| 4,000 | $0.18285 | $731.40 |
| 5,600 | $0.17678 | $989.97 |
| 8,000 | $0.17092 | $1,367.36 |
| Unit Price without GST: | $0.74000 |
|---|---|
| Unit Price with GST: | $0.81400 |

