470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV1E471MP51012U

DigiKey Part Number
4191-EV1E471MP51012UCT-ND - Cut Tape (CT)
4191-EV1E471MP51012UTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EV1E471MP51012U
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
750 mA @ 120 Hz
Ripple Current @ High Frequency
1.5 A @ 100 kHz
Impedance
39 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.74000$0.74
10$0.45900$4.59
50$0.33900$16.95
100$0.30100$30.10
Tape & Box (TB)
QuantityUnit PriceExt Price
800$0.22075$176.60
1,600$0.20241$323.86
2,400$0.19317$463.61
4,000$0.18285$731.40
5,600$0.17678$989.97
8,000$0.17092$1,367.36
Manufacturers Standard Package
Unit Price without GST:$0.74000
Unit Price with GST:$0.81400