
UPE1C181MP26305 | |
|---|---|
DigiKey Part Number | 4191-UPE1C181MP26305CT-ND - Cut Tape (CT) 4191-UPE1C181MP26305TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPE1C181MP26305 |
Description | CAP ALUM POLY 180UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 µF 16 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chinsan (Elite) | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.3 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.78000 | $0.78 |
| 10 | $0.48300 | $4.83 |
| 50 | $0.35800 | $17.90 |
| 100 | $0.31810 | $31.81 |
| 500 | $0.24916 | $124.58 |
| 1,000 | $0.22740 | $227.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.20931 | $418.62 |
| 4,000 | $0.19426 | $777.04 |
| 6,000 | $0.18667 | $1,120.02 |
| 10,000 | $0.17820 | $1,782.00 |
| 14,000 | $0.17323 | $2,425.22 |
| 20,000 | $0.16842 | $3,368.40 |
| Unit Price without GST: | $0.78000 |
|---|---|
| Unit Price with GST: | $0.85800 |

