


TND10SV621KTLBPSA0 | |
|---|---|
DigiKey Part Number | 565-TND10SV621KTLBPSA0CT-ND - Cut Tape (CT) 565-TND10SV621KTLBPSA0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TND10SV621KTLBPSA0 |
Description | VARISTOR 620V 3.5KA DISC 10MM |
Customer Reference | |
Detailed Description | 620 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 3.5 kA | |
Energy | 67J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 180 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.58800 | $5.88 |
| 25 | $0.52640 | $13.16 |
| 100 | $0.45840 | $45.84 |
| 250 | $0.42604 | $106.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.40654 | $203.27 |
| 1,000 | $0.39047 | $390.47 |
| Unit Price without GST: | $0.83000 |
|---|---|
| Unit Price with GST: | $0.91300 |

