
ELVA451VSN281MR30S | |
|---|---|
DigiKey Part Number | 565-ELVA451VSN281MR30S-ND |
Manufacturer | |
Manufacturer Product Number | ELVA451VSN281MR30S |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 280 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELVA451VSN281MR30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.31 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8733 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.280" (32.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.46000 | $12.46 |
| 10 | $8.81600 | $88.16 |
| 50 | $7.33500 | $366.75 |
| 200 | $6.48175 | $1,296.35 |
| 600 | $6.25105 | $3,750.63 |
| Unit Price without GST: | $12.46000 |
|---|---|
| Unit Price with GST: | $13.70600 |

