1.5 µF ±20% 50V Ceramic Capacitor X8L 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KVF500L155M43NHT00

DigiKey Part Number
565-4759-2-ND - Tape & Reel (TR)
565-4759-1-ND - Cut Tape (CT)
565-4759-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KVF500L155M43NHT00
Description
CAP CER 1.5UF 50V X8L 1812
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.5 µF ±20% 50V Ceramic Capacitor X8L 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KVF500L155M43NHT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.180" L x 0.126" W (4.57mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.11000$2.11
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$1.79379$1,435.03
Manufacturers Standard Package
Unit Price without GST:$2.11000
Unit Price with GST:$2.32100