
KVF101L474M43NLT00 | |
|---|---|
DigiKey Part Number | 565-4742-2-ND - Tape & Reel (TR) 565-4742-1-ND - Cut Tape (CT) 565-4742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KVF101L474M43NLT00 |
Description | CAP CER 0.47UF 100V X8L 1812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 100V Ceramic Capacitor X8L 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KVF101L474M43NLT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.180" L x 0.126" W (4.57mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.92000 | $1.92 |
| 10 | $1.25400 | $12.54 |
| 50 | $0.98880 | $49.44 |
| 100 | $0.90710 | $90.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.73866 | $590.93 |
| 1,600 | $0.70116 | $1,121.86 |
| 2,400 | $0.68236 | $1,637.66 |
| 4,000 | $0.66153 | $2,646.12 |
| 5,600 | $0.64935 | $3,636.36 |
| 8,000 | $0.63764 | $5,101.12 |
| Unit Price without GST: | $1.92000 |
|---|---|
| Unit Price with GST: | $2.11200 |

