1.5 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTS101B155K43N0T00

DigiKey Part Number
565-KTS101B155K43N0T00TR-ND - Tape & Reel (TR)
565-KTS101B155K43N0T00CT-ND - Cut Tape (CT)
565-KTS101B155K43N0T00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTS101B155K43N0T00
Description
CERAMIC CAP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTS101B155K43N0T00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 935
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.23000$2.23
10$1.47100$14.71
50$1.16960$58.48
100$1.07640$107.64
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$0.88490$707.92
1,600$0.84221$1,347.54
2,400$0.82082$1,969.97
4,000$0.79712$3,188.48
5,600$0.78325$4,386.20
8,000$0.76992$6,159.36
Manufacturers Standard Package
Unit Price without GST:$2.23000
Unit Price with GST:$2.45300