
HHXD800ARA560MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXD800ARA560MJA0GTR-ND - Tape & Reel (TR) 565-HHXD800ARA560MJA0GCT-ND - Cut Tape (CT) 565-HHXD800ARA560MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD800ARA560MJA0G |
Description | CAP ALUM HYBRID 56UF 20% 80V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 56 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXD800ARA560MJA0G Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 56 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 80 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 33mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.99900 | $19.99 |
| 50 | $1.56180 | $78.09 |
| 100 | $1.42340 | $142.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.18544 | $592.72 |
| 1,000 | $1.11056 | $1,110.56 |
| 1,500 | $1.07279 | $1,609.18 |
| 2,500 | $1.03069 | $2,576.73 |
| 3,500 | $1.00595 | $3,520.82 |
| 5,000 | $0.98205 | $4,910.25 |
| Unit Price without GST: | $3.04000 |
|---|---|
| Unit Price with GST: | $3.34400 |




