
HHXB160ARA471MJA0G | |
|---|---|
DigiKey Part Number | 565-4177-2-ND - Tape & Reel (TR) 565-4177-1-ND - Cut Tape (CT) 565-4177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXB160ARA471MJA0G |
Description | CAP ALUMHYB 470UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXB160ARA471MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Hybrid | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.32000 | $3.32 |
| 10 | $2.18600 | $21.86 |
| 50 | $1.71540 | $85.77 |
| 100 | $1.56670 | $156.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.24852 | $624.26 |
| 1,000 | $1.17187 | $1,171.87 |
| 1,500 | $1.13320 | $1,699.80 |
| Unit Price without GST: | $3.32000 |
|---|---|
| Unit Price with GST: | $3.65200 |

