
HHXA160ARA820MF61G | |
|---|---|
DigiKey Part Number | 565-4156-2-ND - Tape & Reel (TR) 565-4156-1-ND - Cut Tape (CT) 565-4156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXA160ARA820MF61G |
Description | CAP ALUM HYBRID 82UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 82 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Hybrid | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 950 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.67000 | $1.67 |
| 10 | $1.06300 | $10.63 |
| 50 | $0.81280 | $40.64 |
| 100 | $0.73340 | $73.34 |
| 500 | $0.59648 | $298.24 |
| Unit Price without GST: | $1.67000 |
|---|---|
| Unit Price with GST: | $1.83700 |

