
ESMG250ETD221MHB5D | |
|---|---|
DigiKey Part Number | 565-ESMG250ETD221MHB5DTR-ND - Tape & Reel (TR) 565-ESMG250ETD221MHB5DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESMG250ETD221MHB5D |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 330 mA @ 120 Hz | |
Ripple Current @ High Frequency | 495 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.17000 | $1.17 |
| 10 | $0.73700 | $7.37 |
| 50 | $0.55380 | $27.69 |
| 100 | $0.49610 | $49.61 |
| 500 | $0.39632 | $198.16 |
| Unit Price without GST: | $1.17000 |
|---|---|
| Unit Price with GST: | $1.28700 |

