Similar
Similar

EMVY800ARA101MKE0S | |
|---|---|
DigiKey Part Number | 565-EMVY800ARA101MKE0STR-ND - Tape & Reel (TR) 565-EMVY800ARA101MKE0SCT-ND - Cut Tape (CT) 565-EMVY800ARA101MKE0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY800ARA101MKE0S |
Description | CAP ALUM 100UF 20% 80V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY800ARA101MKE0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Impedance | 330 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.43100 | $14.31 |
| 50 | $1.10220 | $55.11 |
| 100 | $0.99850 | $99.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.88732 | $221.83 |
| 500 | $0.81948 | $409.74 |
| 750 | $0.78524 | $588.93 |
| 1,250 | $0.74708 | $933.85 |
| 1,750 | $0.72465 | $1,268.14 |
| 2,500 | $0.70296 | $1,757.40 |
| Unit Price without GST: | $2.22000 |
|---|---|
| Unit Price with GST: | $2.44200 |



