2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVY6R3ARA222MKE0S

DigiKey Part Number
565-EMVY6R3ARA222MKE0STR-ND - Tape & Reel (TR)
565-EMVY6R3ARA222MKE0SCT-ND - Cut Tape (CT)
565-EMVY6R3ARA222MKE0SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVY6R3ARA222MKE0S
Description
CAP ALUM 2200UF 20% 6.3V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVY6R3ARA222MKE0S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
615 mA @ 120 Hz
Ripple Current @ High Frequency
820 mA @ 100 kHz
Impedance
70 mOhms
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
0.512" L x 0.512" W (13.00mm x 13.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.43100$14.31
50$1.10220$55.11
100$0.99850$99.85
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.88732$221.83
500$0.81948$409.74
750$0.78524$588.93
1,250$0.74708$933.85
1,750$0.72465$1,268.14
2,500$0.70296$1,757.40
Manufacturers Standard Package
Unit Price without GST:$2.22000
Unit Price with GST:$2.44200