Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EMVL6R3ARA221MF80G | |
|---|---|
DigiKey Part Number | 565-EMVL6R3ARA221MF80GTR-ND - Tape & Reel (TR) 565-EMVL6R3ARA221MF80GCT-ND - Cut Tape (CT) 565-EMVL6R3ARA221MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVL6R3ARA221MF80G |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVL6R3ARA221MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 101 mA @ 120 Hz | |
Ripple Current @ High Frequency | 109.08 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| 10 | $0.52700 | $5.27 |
| 50 | $0.39160 | $19.58 |
| 100 | $0.34880 | $34.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $0.25453 | $229.08 |
| 1,800 | $0.23452 | $422.14 |
| 2,700 | $0.22443 | $605.96 |
| 4,500 | $0.21316 | $959.22 |
| 6,300 | $0.20654 | $1,301.20 |
| 9,000 | $0.20014 | $1,801.26 |
| 10,800 | $0.19710 | $2,128.68 |
| 21,600 | $0.18680 | $4,034.88 |
| 22,500 | $0.18625 | $4,190.62 |
| Unit Price without GST: | $0.84000 |
|---|---|
| Unit Price with GST: | $0.92400 |







