
EMVH500GRA471MMH0S | |
|---|---|
DigiKey Part Number | 565-EMVH500GRA471MMH0STR-ND - Tape & Reel (TR) 565-EMVH500GRA471MMH0SCT-ND - Cut Tape (CT) 565-EMVH500GRA471MMH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH500GRA471MMH0S |
Description | CAP ALUM 470UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 460 mA @ 120 Hz | |
Ripple Current @ High Frequency | 920 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $3.18947 | $478.42 |
| 300 | $2.98653 | $895.96 |
| 450 | $2.88416 | $1,297.87 |
| 750 | $2.77004 | $2,077.53 |
| 1,050 | $2.70299 | $2,838.14 |
| 1,500 | $2.63821 | $3,957.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.31000 | $6.31 |
| 10 | $4.29900 | $42.99 |
| 50 | $3.46700 | $173.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.54000 | $6.54 |
| 10 | $4.46100 | $44.61 |
| 50 | $3.59900 | $179.95 |
| Unit Price without GST: | $6.31000 |
|---|---|
| Unit Price with GST: | $6.94100 |

