Parametric Equivalent

ELXY630EMC221MK20S | |
|---|---|
DigiKey Part Number | ELXY630EMC221MK20S-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXY630EMC221MK20S |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 435 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 870 mA @ 100 kHz |
Part Status Active | Impedance 110 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY630ELL221MK20S | Chemi-Con | 937 | 565-1863-ND | $2.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.44632 | $669.48 |
| Unit Price without GST: | $0.44632 |
|---|---|
| Unit Price with GST: | $0.49095 |


