220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXV630ELL221MK20S

DigiKey Part Number
565-4857-ND
Manufacturer
Manufacturer Product Number
ELXV630ELL221MK20S
Description
CAP ALUM 220UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXV630ELL221MK20S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
304.5 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
870 mA @ 100 kHz
Part Status
Active
Impedance
110 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXY630ELL221MK20SChemi-Con937565-1863-ND$2.01000Parametric Equivalent
EEU-FC1J221SPanasonic Industry36,391P10347-ND$2.05000Parametric Equivalent
In-Stock: 756
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$2.42000$2.42
10$1.57100$15.71
50$1.21580$60.79
100$1.10320$110.32
500$0.90954$454.77
1,000$0.84859$848.59
3,000$0.77239$2,317.17
5,000$0.74392$3,719.60
Manufacturers Standard Package
Unit Price without GST:$2.42000
Unit Price with GST:$2.66200