
ELXV250ELL472MM40S | |
|---|---|
DigiKey Part Number | 565-ELXV250ELL472MM40S-ND |
Manufacturer | |
Manufacturer Product Number | ELXV250ELL472MM40S |
Description | CAP ALUM 4700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXV250ELL472MM40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.31 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.3 A @ 100 kHz | |
Impedance | 17 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.31000 | $3.31 |
| 10 | $2.17500 | $21.75 |
| 50 | $1.70400 | $85.20 |
| 250 | $1.39600 | $349.00 |
| 500 | $1.29896 | $649.48 |
| 1,000 | $1.21836 | $1,218.36 |
| 2,500 | $1.13237 | $2,830.93 |
| 5,000 | $1.08001 | $5,400.05 |
| Unit Price without GST: | $3.31000 |
|---|---|
| Unit Price with GST: | $3.64100 |

