
ELHX401VSN651MQ60S | |
|---|---|
DigiKey Part Number | 565-ELHX401VSN651MQ60S-ND |
Manufacturer | |
Manufacturer Product Number | ELHX401VSN651MQ60S |
Description | CAP ALUM 650UF 20% 400V TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 650 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELHX401VSN651MQ60S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.18 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.1658 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 2.461" (62.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.24000 | $18.24 |
| 10 | $13.19400 | $131.94 |
| 50 | $11.11180 | $555.59 |
| 200 | $9.91215 | $1,982.43 |
| 600 | $9.23253 | $5,539.52 |
| 1,000 | $8.97865 | $8,978.65 |
| Unit Price without GST: | $18.24000 |
|---|---|
| Unit Price with GST: | $20.06400 |

