
ELHU501VSN651MR65S | |
|---|---|
DigiKey Part Number | 565-ELHU501VSN651MR65S-ND |
Manufacturer | |
Manufacturer Product Number | ELHU501VSN651MR65S |
Description | CAP ALUM 650 UF 20% 500V TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 650 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.67 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.5511 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.657" (67.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.57000 | $30.57 |
| 10 | $22.78700 | $227.87 |
| 50 | $19.58320 | $979.16 |
| 200 | $17.73945 | $3,547.89 |
| 600 | $16.69527 | $10,017.16 |
| Unit Price without GST: | $30.57000 |
|---|---|
| Unit Price with GST: | $33.62700 |

