
EKZN800ELL681MK40S | |
|---|---|
DigiKey Part Number | 565-EKZN800ELL681MK40S-ND |
Manufacturer | |
Manufacturer Product Number | EKZN800ELL681MK40S |
Description | CAP ALUM 680UF 20% 80V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN800ELL681MK40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.89 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.15 A @ 100 kHz | |
Impedance | 26 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.58000 | $2.58 |
| 10 | $1.67800 | $16.78 |
| 50 | $1.29980 | $64.99 |
| 100 | $1.18070 | $118.07 |
| 500 | $0.97554 | $487.77 |
| 1,000 | $0.91095 | $910.95 |
| 2,500 | $0.84204 | $2,105.10 |
| 5,000 | $0.80008 | $4,000.40 |
| Unit Price without GST: | $2.58000 |
|---|---|
| Unit Price with GST: | $2.83800 |

