Similar

EKZE500ETC100ME07D | |
|---|---|
DigiKey Part Number | 565-EKZE500ETC100ME07DTR-ND - Tape & Reel (TR) 565-EKZE500ETC100ME07DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EKZE500ETC100ME07D |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 88.2 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 210 mA @ 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Impedance 500 mOhms |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1J100S | Panasonic Industry | 4,812 | P13467-ND | $0.54000 | Similar |


