
EKY-350ELL182MK40S | |
|---|---|
DigiKey Part Number | 565-EKY-350ELL182MK40S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-350ELL182MK40S |
Description | CAP ALUM 1800UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-350ELL182MK40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.01 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.35 A @ 100 kHz | |
Impedance | 17 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.23000 | $2.23 |
| 10 | $1.44300 | $14.43 |
| 50 | $1.11140 | $55.57 |
| 100 | $1.00690 | $100.69 |
| 500 | $0.82668 | $413.34 |
| 1,000 | $0.76993 | $769.93 |
| 2,500 | $0.70936 | $1,773.40 |
| 5,000 | $0.67247 | $3,362.35 |
| Unit Price without GST: | $2.23000 |
|---|---|
| Unit Price with GST: | $2.45300 |

