EKY-160EC5102MJ20S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 7,799
Unit Price: $0.96000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 2,330
Unit Price: $1.54000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 8,909
Unit Price: $1.23000
Datasheet

Upgrade


Nichicon
In Stock: 931
Unit Price: $2.19000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 243
Unit Price: $1.27000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 176
Unit Price: $0.58000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: $0.66175
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 1,136
Unit Price: $1.14000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 15,643
Unit Price: $1.18000
Datasheet
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-160EC5102MJ20S

DigiKey Part Number
565-EKY-160EC5102MJ20STB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKY-160EC5102MJ20S
Description
CAP ALUM 1000UF 20% 16V RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
840 mA @ 120 Hz
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500$0.37105$556.57
Manufacturers Standard Package
Unit Price without GST:$0.37105
Unit Price with GST:$0.40816