
EKXN451ELL820MK45S | |
|---|---|
DigiKey Part Number | 565-EKXN451ELL820MK45S-ND |
Manufacturer | |
Manufacturer Product Number | EKXN451ELL820MK45S |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
EDA/CAD Models | EKXN451ELL820MK45S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 725 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.8125 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.27000 | $5.27 |
| 10 | $3.55600 | $35.56 |
| 50 | $2.84220 | $142.11 |
| 100 | $2.61690 | $261.69 |
| 500 | $2.22958 | $1,114.79 |
| 1,000 | $2.10779 | $2,107.79 |
| 2,500 | $1.97789 | $4,944.72 |
| 5,000 | $1.89881 | $9,494.05 |
| Unit Price without GST: | $5.27000 |
|---|---|
| Unit Price with GST: | $5.79700 |

