220 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXN351ELL221MM35S

DigiKey Part Number
565-EKXN351ELL221MM35S-ND
Manufacturer
Manufacturer Product Number
EKXN351ELL221MM35S
Description
CAP ALUM 350V POLAR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
EDA/CAD Models
EKXN351ELL221MM35S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.25 A @ 120 Hz
Ripple Current @ High Frequency
2.8125 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 347
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$7.84000$7.84
10$5.39600$53.96
50$4.38580$219.29
250$3.72784$931.96
500$3.52092$1,760.46
1,000$3.34910$3,349.10
2,500$3.16589$7,914.73
Manufacturers Standard Package
Unit Price without GST:$7.84000
Unit Price with GST:$8.62400