
EKXJ221ELL121MU25S | |
|---|---|
DigiKey Part Number | 565-EKXJ221ELL121MU25S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ221ELL121MU25S |
Description | CAP ALUM 120UF 20% 220V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 µF 220 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 220 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 725 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.63125 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.64000 | $2.64 |
| 10 | $1.72300 | $17.23 |
| 50 | $1.33740 | $66.87 |
| 100 | $1.21540 | $121.54 |
| 500 | $1.00546 | $502.73 |
| 1,000 | $0.93935 | $939.35 |
| 2,500 | $0.86881 | $2,172.03 |
| 5,000 | $0.82585 | $4,129.25 |
| Unit Price without GST: | $2.64000 |
|---|---|
| Unit Price with GST: | $2.90400 |

