
EKVB451VSN651MA45S | |
|---|---|
DigiKey Part Number | 565-EKVB451VSN651MA45S-ND |
Manufacturer | |
Manufacturer Product Number | EKVB451VSN651MA45S |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 650 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKVB451VSN651MA45S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.11 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.0173 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.870" (47.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.31000 | $21.31 |
| 10 | $15.59100 | $155.91 |
| 50 | $13.23120 | $661.56 |
| 200 | $12.75320 | $2,550.64 |
| 600 | $12.36470 | $7,418.82 |
| Unit Price without GST: | $21.31000 |
|---|---|
| Unit Price with GST: | $23.44100 |

