
EKMQ351VSN271MR25S | |
|---|---|
DigiKey Part Number | 565-2987-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ351VSN271MR25S |
Description | CAP ALUM 270UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ351VSN271MR25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.573 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.07000 | $9.07 |
| 10 | $6.30000 | $63.00 |
| 50 | $5.15280 | $257.64 |
| 200 | $4.49130 | $898.26 |
| 600 | $4.11623 | $2,469.74 |
| 1,000 | $3.97609 | $3,976.09 |
| 2,600 | $3.76039 | $9,777.01 |
| Unit Price without GST: | $9.07000 |
|---|---|
| Unit Price with GST: | $9.97700 |

