
EKMH630VSN472MQ50U | |
|---|---|
DigiKey Part Number | 565-EKMH630VSN472MQ50U-ND |
Manufacturer | |
Manufacturer Product Number | EKMH630VSN472MQ50U |
Description | CAP ALUM 4700UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 53mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 53mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.86 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.432 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.19000 | $17.19 |
| 10 | $12.39000 | $123.90 |
| 50 | $10.40880 | $520.44 |
| 200 | $9.26795 | $1,853.59 |
| 600 | $8.62138 | $5,172.83 |
| 1,000 | $8.37994 | $8,379.94 |
| Unit Price without GST: | $17.19000 |
|---|---|
| Unit Price with GST: | $18.90900 |

