Direct
Direct
Upgrade

EKMH500VSN123MA45T | |
|---|---|
DigiKey Part Number | 565-2900-ND |
Manufacturer | |
Manufacturer Product Number | EKMH500VSN123MA45T |
Description | CAP ALUM 12000UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 12000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 28mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 28mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.55 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.914 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |




