EKMG500ELL101MHB5D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CORNELL DUBILIER KNOWLES
In Stock: 9,560
Unit Price: $0.83000
Datasheet

Direct


Nichicon
In Stock: 3,277
Unit Price: $0.66000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 20,926
Unit Price: $1.05000
Datasheet

Upgrade


Nichicon
In Stock: 8,362
Unit Price: $1.42000
Datasheet

Similar


Panasonic Industry
In Stock: 1,195
Unit Price: $0.89000
Datasheet

Similar


Panasonic Industry
In Stock: 9,693
Unit Price: $1.14000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,484
Unit Price: $5.01000
Datasheet

Similar


Nichicon
In Stock: 11,624
Unit Price: $0.87000
Datasheet

Similar


Nichicon
In Stock: 1,512
Unit Price: $0.99000
Datasheet

Similar


Nichicon
In Stock: 4,148
Unit Price: $1.11000
Datasheet

Similar


Nichicon
In Stock: 85
Unit Price: $1.31000
Datasheet

Similar


Nichicon
In Stock: 2,577
Unit Price: $0.83000
Datasheet
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG500ELL101MHB5D

DigiKey Part Number
565-1340-ND
Manufacturer
Manufacturer Product Number
EKMG500ELL101MHB5D
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMG500ELL101MHB5D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Ripple Current @ High Frequency
270 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes