
EGXF201ELL360MJ20S | |
|---|---|
DigiKey Part Number | 565-EGXF201ELL360MJ20S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF201ELL360MJ20S |
Description | CAP ALUM 36UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF201ELL360MJ20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 315 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.59000 | $1.59 |
| 10 | $1.01800 | $10.18 |
| 50 | $0.77480 | $38.74 |
| 100 | $0.69780 | $69.78 |
| 500 | $0.56532 | $282.66 |
| 2,000 | $0.48887 | $977.74 |
| 4,000 | $0.46005 | $1,840.20 |
| 6,000 | $0.44550 | $2,673.00 |
| Unit Price without GST: | $1.59000 |
|---|---|
| Unit Price with GST: | $1.74900 |

