cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E36D800LPN393MCA5U

DigiKey Part Number
565-E36D800LPN393MCA5U-ND
Manufacturer
Manufacturer Product Number
E36D800LPN393MCA5U
Description
CAP ALUM 39000UF 20% 80V SCREW
Detailed Description
39000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.875" (22.22mm)
Size / Dimension
2.000" Dia (50.80mm)
Height - Seated (Max)
4.125" (104.78mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0055
Additional Resources
AttributeDescription
Other Names565-E36D800LPN393MCA5U
Standard Package49