Direct
Direct

KTF500B156M55NHT00 | |
|---|---|
DigiKey Part Number | 565-KTF500B156M55NHT00TR-ND - Tape & Reel (TR) 565-KTF500B156M55NHT00CT-ND - Cut Tape (CT) 565-KTF500B156M55NHT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF500B156M55NHT00 |
Description | CAP CER 15UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF500B156M55NHT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.66000 | $2.66 |
| 10 | $1.70400 | $17.04 |
| 50 | $1.43220 | $71.61 |
| 100 | $1.32470 | $132.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.10378 | $883.02 |
| 1,600 | $1.05450 | $1,687.20 |
| 2,400 | $1.02982 | $2,471.57 |
| 4,000 | $1.00246 | $4,009.84 |
| 5,600 | $0.98646 | $5,524.18 |
| 8,000 | $0.97480 | $7,798.40 |
| 9,600 | $0.96378 | $9,252.29 |
| Unit Price without GST: | $2.66000 |
|---|---|
| Unit Price with GST: | $2.92600 |



