56 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 31mOhm 15000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXA100ARA560MF60G

DigiKey Part Number
565-3076-2-ND - Tape & Reel (TR)
565-3076-1-ND - Cut Tape (CT)
565-3076-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXA100ARA560MF60G
Description
CAP ALUM POLY 56UF 20% 10V SMD
Customer Reference
Detailed Description
56 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 31mOhm 15000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APXA100ARA560MF60G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Polymer
Capacitance
56 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
31mOhm
Lifetime @ Temp.
15000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
2.25 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.224" (5.70mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.66000$2.66
10$1.72900$17.29
50$1.34360$67.18
100$1.22190$122.19
Unit Price without GST:$2.66000
Unit Price with GST:$2.92600