
CGSTAPE-8958-20" x 36 yds | |
|---|---|
DigiKey Part Number | 4645-CGSTAPE-8958-20"x36yds-ND |
Manufacturer | |
Manufacturer Product Number | CGSTAPE-8958-20" x 36 yds |
Description | TAPE ANTISTATIC 20"X36YDS |
Customer Reference | |
Detailed Description | Film Tape Pressure Sensitive Adhesive (PSA) Adhesive Copper 20.00" (508.00mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CGS Tape | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Polyimide Film | |
Thickness | 0.0025" (2.5 mils, 0.064mm) | |
Thickness - Adhesive | 0.0015" (1.5 mils, 0.038mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 20.00" (508.00mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Copper | |
Usage | Electrically Insulating, High Temperature, Static Dissipative | |
Temperature Range | 752°F (400°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $623.38000 | $623.38 |
| 5 | $549.54000 | $2,747.70 |
| 10 | $521.99200 | $5,219.92 |
| 25 | $485.64000 | $12,141.00 |
| 50 | $461.50000 | $23,075.00 |
| 100 | $438.78000 | $43,878.00 |
| Unit Price without GST: | $623.38000 |
|---|---|
| Unit Price with GST: | $685.71800 |

