Pressure Sensor 0.36PSI (2.5kPa) Differential Male - 0.12" (3mm) Tube, Dual 24 b 16-SOIC (0.295", 7.50mm Width), Dual Top Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGZP6891D025HPDPN

DigiKey Part Number
5611-XGZP6891D025HPDPN-ND
Manufacturer
Manufacturer Product Number
XGZP6891D025HPDPN
Description
Pressure Sensor 0.362PSI(-2.5~2.
Customer Reference
Detailed Description
Pressure Sensor 0.36PSI (2.5kPa) Differential Male - 0.12" (3mm) Tube, Dual 24 b 16-SOIC (0.295", 7.50mm Width), Dual Top Ports
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 5.5V
Manufacturer
CFSensor
Port Size
Male - 0.12" (3mm) Tube, Dual
Series
Port Style
Barbed
Packaging
Tube
Features
Temperature Compensated
Part Status
Active
Termination Style
Gull Wing
Applications
Board Mount, Industrial Automation, Medical Ventilation
Maximum Pressure
1.81PSI (12.5kPa)
Pressure Type
Differential
Operating Temperature
-30°C ~ 100°C
Operating Pressure
0.36PSI (2.5kPa)
Mounting Type
Surface Mount
Output Type
I2C
Package / Case
16-SOIC (0.295", 7.50mm Width), Dual Top Ports
Output
24 b
Supplier Device Package
16-SOIC
Accuracy
±2.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 497
MARKETPLACE PRODUCT
Will ship in approximately 7 days from CFSensor
A separate $39.20 flat rate shipping fee will apply
All prices are in AUD
Tube
QuantityUnit PriceExt Price
3$12.60000$37.80
9$12.07556$108.68
24$11.55000$277.20
102$11.02500$1,124.55
498$10.50000$5,229.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$12.60000
Unit Price with GST:$13.86000