.jpg)
TO-5160RCS | |
|---|---|
DigiKey Part Number | 2343-TO-5160RCS-ND |
Manufacturer | |
Manufacturer Product Number | TO-5160RCS |
Description | TOR O=.600, .063 |
Customer Reference | |
Detailed Description | Music Wire 0.063" (1.60mm) 0.380" (9.65mm) 2.000" (50.80mm) 243° Right 11.75 |
Datasheet | Datasheet |
EDA/CAD Models | TO-5160RCS Models |
Category | Mandrel Diameter 0.380" (9.65mm) |
Manufacturer Century Spring Corp | Leg Length 2.000" (50.80mm) |
Packaging Box | Deflection Angle 243° |
Part Status Active | Wind Direction Right |
Material Music Wire | Number of Coils 11.75 |
Wire Diameter 0.063" (1.60mm) | Finish None |
Diameter - Outside 0.600" (15.24mm) |

