.jpg)
TO-5153RCS | |
|---|---|
DigiKey Part Number | 2343-TO-5153RCS-ND |
Manufacturer | |
Manufacturer Product Number | TO-5153RCS |
Description | TOR O=.575, W=.045 |
Customer Reference | |
Detailed Description | Music Wire 0.045" (1.14mm) 0.380" (9.65mm) 2.000" (50.80mm) 166° Right 5 |
Datasheet | Datasheet |
EDA/CAD Models | TO-5153RCS Models |
Category | Mandrel Diameter 0.380" (9.65mm) |
Manufacturer Century Spring Corp | Leg Length 2.000" (50.80mm) |
Packaging Box | Deflection Angle 166° |
Part Status Active | Wind Direction Right |
Material Music Wire | Number of Coils 5 |
Wire Diameter 0.045" (1.14mm) | Finish None |
Diameter - Outside 0.580" (14.73mm) |

