
TO-5150RCS | |
|---|---|
DigiKey Part Number | 2343-TO-5150RCS-ND |
Manufacturer | |
Manufacturer Product Number | TO-5150RCS |
Description | TOR O=.570, W=.059 |
Customer Reference | |
Detailed Description | Music Wire 0.059" (1.50mm) 0.360" (9.14mm) 2.000" (50.80mm) 297° Right 13.625 |
Datasheet | Datasheet |
EDA/CAD Models | TO-5150RCS Models |
Category | Mandrel Diameter 0.360" (9.14mm) |
Manufacturer Century Spring Corp | Leg Length 2.000" (50.80mm) |
Packaging Box | Deflection Angle 297° |
Part Status Active | Wind Direction Right |
Material Music Wire | Number of Coils 13.625 |
Wire Diameter 0.059" (1.50mm) | Finish None |
Diameter - Outside 0.570" (14.48mm) |

