
TO-5146LCS | |
|---|---|
DigiKey Part Number | 2343-TO-5146LCS-ND |
Manufacturer | |
Manufacturer Product Number | TO-5146LCS |
Description | TOR O=.564, W=.055 |
Customer Reference | |
Detailed Description | Music Wire 0.055" (1.40mm) 0.360" (9.14mm) 2.000" (50.80mm) 126° Left 5.125 |
Datasheet | Datasheet |
EDA/CAD Models | TO-5146LCS Models |
Category | Mandrel Diameter 0.360" (9.14mm) |
Manufacturer Century Spring Corp | Leg Length 2.000" (50.80mm) |
Packaging Box | Deflection Angle 126° |
Part Status Active | Wind Direction Left |
Material Music Wire | Number of Coils 5.125 |
Wire Diameter 0.055" (1.40mm) | Finish None |
Diameter - Outside 0.560" (14.22mm) |

