.jpg)
TO-5145RSCS | |
|---|---|
DigiKey Part Number | 2343-TO-5145RSCS-ND |
Manufacturer | |
Manufacturer Product Number | TO-5145RSCS |
Description | TOR O=.560, W=.0625 |
Customer Reference | |
Detailed Description | Stainless Steel 0.063" (1.60mm) 0.350" (8.89mm) 2.000" (50.80mm) 75° Right 4.25 |
Datasheet | Datasheet |
EDA/CAD Models | TO-5145RSCS Models |
Category | Mandrel Diameter 0.350" (8.89mm) |
Manufacturer Century Spring Corp | Leg Length 2.000" (50.80mm) |
Packaging Box | Deflection Angle 75° |
Part Status Active | Wind Direction Right |
Material Stainless Steel | Number of Coils 4.25 |
Wire Diameter 0.063" (1.60mm) | Finish None |
Diameter - Outside 0.560" (14.22mm) |

