
TO-5145RCS | |
|---|---|
DigiKey Part Number | 2343-TO-5145RCS-ND |
Manufacturer | |
Manufacturer Product Number | TO-5145RCS |
Description | TOR O=.560, W=.063 |
Customer Reference | |
Detailed Description | Music Wire 0.063" (1.60mm) 0.350" (8.89mm) 2.000" (50.80mm) 80° Right 4.25 |
Datasheet | Datasheet |
EDA/CAD Models | TO-5145RCS Models |
Category | Mandrel Diameter 0.350" (8.89mm) |
Manufacturer Century Spring Corp | Leg Length 2.000" (50.80mm) |
Packaging Box | Deflection Angle 80° |
Part Status Active | Wind Direction Right |
Material Music Wire | Number of Coils 4.25 |
Wire Diameter 0.063" (1.60mm) | Finish None |
Diameter - Outside 0.560" (14.22mm) |

