.jpg)
TO-5142RCS | |
|---|---|
DigiKey Part Number | 2343-TO-5142RCS-ND |
Manufacturer | |
Manufacturer Product Number | TO-5142RCS |
Description | TOR O=.556, W=.051 |
Customer Reference | |
Detailed Description | Music Wire 0.051" (1.30mm) 0.360" (9.14mm) 2.000" (50.80mm) 155° Right 6 |
Datasheet | Datasheet |
EDA/CAD Models | TO-5142RCS Models |
Category | Mandrel Diameter 0.360" (9.14mm) |
Manufacturer Century Spring Corp | Leg Length 2.000" (50.80mm) |
Packaging Box | Deflection Angle 155° |
Part Status Active | Wind Direction Right |
Material Music Wire | Number of Coils 6 |
Wire Diameter 0.051" (1.30mm) | Finish None |
Diameter - Outside 0.560" (14.22mm) |

