
TO-5049LCS | |
|---|---|
DigiKey Part Number | 2343-TO-5049LCS-ND |
Manufacturer | |
Manufacturer Product Number | TO-5049LCS |
Description | TOR O=.251, W=.023 |
Customer Reference | |
Detailed Description | Music Wire 0.023" (0.58mm) 0.160" (4.06mm) 1.000" (25.40mm) 240° Left 7.75 |
Datasheet | Datasheet |
EDA/CAD Models | TO-5049LCS Models |
Category | Mandrel Diameter 0.160" (4.06mm) |
Manufacturer Century Spring Corp | Leg Length 1.000" (25.40mm) |
Packaging Box | Deflection Angle 240° |
Part Status Active | Wind Direction Left |
Material Music Wire | Number of Coils 7.75 |
Wire Diameter 0.023" (0.58mm) | Finish None |
Diameter - Outside 0.250" (6.35mm) |

