
TO-5048LCS | |
|---|---|
DigiKey Part Number | 2343-TO-5048LCS-ND |
Manufacturer | |
Manufacturer Product Number | TO-5048LCS |
Description | TOR O=.249, W=.028 |
Customer Reference | |
Detailed Description | Music Wire 0.028" (0.71mm) 0.150" (3.81mm) 1.000" (25.40mm) 159° Left 7 |
Datasheet | Datasheet |
EDA/CAD Models | TO-5048LCS Models |
Category | Mandrel Diameter 0.150" (3.81mm) |
Manufacturer Century Spring Corp | Leg Length 1.000" (25.40mm) |
Packaging Box | Deflection Angle 159° |
Part Status Active | Wind Direction Left |
Material Music Wire | Number of Coils 7 |
Wire Diameter 0.028" (0.71mm) | Finish None |
Diameter - Outside 0.250" (6.35mm) |

