.jpg)
TO-5045RSCS | |
|---|---|
DigiKey Part Number | 2343-TO-5045RSCS-ND |
Manufacturer | |
Manufacturer Product Number | TO-5045RSCS |
Description | TOR O=.246, W=.021 |
Customer Reference | |
Detailed Description | Stainless Steel 0.021" (0.53mm) 0.160" (4.06mm) 1.000" (25.40mm) 218° Right 7.75 |
Datasheet | Datasheet |
EDA/CAD Models | TO-5045RSCS Models |
Category | Mandrel Diameter 0.160" (4.06mm) |
Manufacturer Century Spring Corp | Leg Length 1.000" (25.40mm) |
Packaging Box | Deflection Angle 218° |
Part Status Active | Wind Direction Right |
Material Stainless Steel | Number of Coils 7.75 |
Wire Diameter 0.021" (0.53mm) | Finish None |
Diameter - Outside 0.250" (6.35mm) |

