.jpg)
TO-5044RCS | |
|---|---|
DigiKey Part Number | 2343-TO-5044RCS-ND |
Manufacturer | |
Manufacturer Product Number | TO-5044RCS |
Description | TOR O=.246, W=.018 |
Customer Reference | |
Detailed Description | Music Wire 0.018" (0.46mm) 0.160" (4.06mm) 0.750" (19.05mm) 254° Right 6.75 |
Datasheet | Datasheet |
EDA/CAD Models | TO-5044RCS Models |
Category | Mandrel Diameter 0.160" (4.06mm) |
Manufacturer Century Spring Corp | Leg Length 0.750" (19.05mm) |
Packaging Box | Deflection Angle 254° |
Part Status Active | Wind Direction Right |
Material Music Wire | Number of Coils 6.75 |
Wire Diameter 0.018" (0.46mm) | Finish None |
Diameter - Outside 0.250" (6.35mm) |

